Add To Favorites
Product Overview
Digi-Key Part Number AD8207WBRZ-RLCT-ND
Quantity Available 4.299
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

AD8207WBRZ-RL

Description IC OPAMP ZERO-DRIFT 150KHZ 8SOIC
Expanded Description Zero-Drift Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product -
-3db Bandwidth 150kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 2.5mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3.3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8207WBRZ-RLCT

15:17:12 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,17000 5,17
10 4,64800 46,48
100 3,80820 380,82
500 3,24182 1.620,91
1.000 2,73407 2.734,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8207WBRZ-RLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,58637
  • Digi-Reel® ? : AD8207WBRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.299 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8207WBRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: 5,15000
  • Tape & Reel (TR) ? : AD8207WBRZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,72250
  • Cut Tape (CT) ? : AD8207WBRZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: 5,31000
  • Digi-Reel® ? : AD8207WBRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback