Add To Favorites
Product Overview
Digi-Key Part Number AD8139ARDZ-REEL7CT-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8139ARDZ-REEL7

Description IC OPAMP DIFF 410MHZ RRO 8SOIC
Expanded Description Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 800 V/µs
Gain Bandwidth Product -
-3db Bandwidth 410MHz
Current - Input Bias 2.25µA
Voltage - Input Offset 150µV
Current - Supply 24.5mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 12 V, ±2.25 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8139ARDZ-REEL7CT

14:48:48 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,60000 8,60
10 7,77200 77,72
100 6,43390 643,39
500 5,60254 2.801,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8139ARDZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.119 - Immediate
  • Unit Price: 8,35000
  • Tape & Reel (TR) ? : AD8139ARDZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,73752
  • Digi-Reel® ? : AD8139ARDZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8139ARDZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,56205
Send Feedback