Add To Favorites
Product Overview
Digi-Key Part Number AD8132WARMZ-R7CT-ND
Quantity Available 1.501
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8132WARMZ-R7

Description IC OPAMP DIFF 360MHZ 8MSOP
Expanded Description Differential Amplifier 1 Circuit Differential 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 1200 V/µs
Gain Bandwidth Product -
-3db Bandwidth 360MHz
Current - Input Bias 3µA
Voltage - Input Offset 1mV
Current - Supply 12mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8132WARMZ-R7CT

02:56:53 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,54800 35,48
100 2,90700 290,70
500 2,47462 1.237,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8132WARMZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,02624
  • Digi-Reel® ? : AD8132WARMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback