Add To Favorites
Product Overview
Digi-Key Part Number AD8131ARMZ-REEL7CT-ND
Quantity Available 1.079
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8131ARMZ-REEL7

Description IC OPAMP DIFF 400MHZ 8MSOP
Expanded Description Differential Amplifier 1 Circuit Differential 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 2000 V/µs
Gain Bandwidth Product -
-3db Bandwidth 400MHz
Current - Input Bias 500nA
Voltage - Input Offset 1.5mV
Current - Supply 11.5mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.8 V ~ 11 V, ±1.4 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8131ARMZ-REEL7CT

11:43:22 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,78000 4,78
10 4,29000 42,90
100 3,51480 351,48
500 2,99208 1.496,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8131ARMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,44994
  • Digi-Reel® ? : AD8131ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.079 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8131ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 837 - Immediate
  • Unit Price: 4,64000
  • Tape & Reel (TR) ? : AD8131ARMZ-REELTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,32744
Send Feedback