Add To Favorites
Product Overview
Digi-Key Part Number AD8066ARMZ-REEL7CT-ND
Quantity Available 2.998
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8066ARMZ-REEL7

Description IC OPAMP VFB 145MHZ RRO 8MSOP
Expanded Description Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series FastFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 180 V/µs
Gain Bandwidth Product -
-3db Bandwidth 145MHz
Current - Input Bias 3pA
Voltage - Input Offset 400µV
Current - Supply 6.6mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 5 V ~ 24 V, ±2.5 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8066ARMZ-REEL7CT

19:59:56 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,43700 54,37
100 4,45450 445,45
500 3,79210 1.896,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8066ARMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,10500
  • Digi-Reel® ? : AD8066ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.998 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8066ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.263 - Immediate
  • Unit Price: 5,87000
Send Feedback