Add To Favorites
Product Overview
Digi-Key Part Number AD8065ARZ-REEL7CT-ND
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8065ARZ-REEL7

Description IC OPAMP VFB 145MHZ RRO 8SOIC
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series FastFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 180 V/µs
Gain Bandwidth Product -
-3db Bandwidth 145MHz
Current - Input Bias 3pA
Voltage - Input Offset 400µV
Current - Supply 6.6mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 5 V ~ 24 V, ±2.5 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8065ARZ-REEL7CT

23:44:27 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,79500 37,95
100 3,10940 310,94
500 2,64706 1.323,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8065ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,16742
  • Digi-Reel® ? : AD8065ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.200 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8065ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
  • Unit Price: 4,11000
  • Tape & Reel (TR) ? : AD8065ARZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,05905
  • Cut Tape (CT) ? : AD8065ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.489 - Immediate
  • Unit Price: 4,23000
  • Digi-Reel® ? : AD8065ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.489 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback