Add To Favorites
Product Overview
Digi-Key Part Number AD7997BRUZ-0REELCT-ND
Quantity Available 1.057
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7997BRUZ-0REEL

Description IC ADC 10BIT 8CHAN I2C 20TSSOP
Expanded Description 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD7997,98
20-TSSOP Pkg Drawing
PCN Assembly/Origin Qualification Assembly Site 23/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 188k
Number of Inputs 8
Input Type Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7997BRUZ-0REELCT

04:47:41 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,56000 5,56
10 4,99800 49,98
100 4,09530 409,53
500 3,48624 1.743,12
1.000 2,94021 2.940,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7997BRUZ-0REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,71185
  • Digi-Reel® ? : AD7997BRUZ-0REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.057 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7997BRUZ-0-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: 5,41000
Send Feedback