Add To Favorites
Product Overview
Digi-Key Part Number AD7940BRJZ-REEL7CT-ND
Quantity Available 4.954
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

AD7940BRJZ-REEL7

Description IC ADC 14BIT 100KSPS SOT-23-6
Expanded Description 14 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AD7940
PCN Assembly/Origin Alt. Site 22/Feb/2016
Alternate Assembly Site Revision 20/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 810 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7940BRJZ-REEL7CT

19:49:22 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,64000 10,64
10 9,77700 97,77
100 8,25730 825,73
500 7,34540 3.672,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7940BRJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 6,29535
  • Digi-Reel® ? : AD7940BRJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.954 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback