Add To Favorites
Product Overview
Digi-Key Part Number AD790AQ-ND
Quantity Available 490
Can ship immediately

Factory Stock ?: 192
Manufacturer

Manufacturer Part Number

AD790AQ

Description IC PREC COMPARATOR HS 8-CDIP
Expanded Description Comparator with Latch CMOS, TTL 8-CERDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 7 V, ±2.25 V ~ 16.5 V
Voltage - Input Offset (Max) 1.5mV @ 5V
Current - Input Bias (Max) 5µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 10mA
CMRR, PSRR (Typ) 95dB CMRR, 90dB PSRR
Propagation Delay (Max) 50ns
Hysteresis 500µV
Operating Temperature -40°C ~ 85°C
Package / Case 8-CDIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-CERDIP
 
Additional Resources
Standard Package ? 48

18:47:12 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,79000 16,79
48 14,78521 709,69
144 13,02708 1.875,90
528 11,58852 6.118,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback