Add To Favorites
Product Overview
Digi-Key Part Number AD7799BRUZ-REELCT-ND
Quantity Available 3.805
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7799BRUZ-REEL

Description IC ADC 24BIT 3CH LP 16-TSSOP
Expanded Description 24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 470
Number of Inputs 3
Input Type Differential
Data Interface SPI, DSP
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7799BRUZ-REELCT

17:35:40 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,76000 10,76
10 9,72000 97,20
100 8,04790 804,79
500 7,00800 3.504,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7799BRUZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 5,70648
  • Digi-Reel® ? : AD7799BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.805 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7799BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: 10,45000
Send Feedback