Add To Favorites
Product Overview
Digi-Key Part Number AD7415ARTZ-0500RL7CT-ND
Quantity Available 3.709
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

AD7415ARTZ-0500RL7

Description SENSOR TEMP I2C/SMBUS SOT23-5
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AD7414,15
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 9 b
Features One-Shot, Output Switch, Shutdown Mode, Sleep Mode
Accuracy - Highest (Lowest) ±1.87°C (±3°C)
Test Condition 40°C (-40°C ~ 85°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7415ARTZ-0500RL7CT

18:23:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,24800 22,48
100 1,84200 184,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7415ARTZ-0500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 1,60490
  • Digi-Reel® ? : AD7415ARTZ-0500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.709 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7415ARTZ-0REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,13700
  • Cut Tape (CT) ? : AD7415ARTZ-0REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.940 - Immediate
  • Unit Price: 2,56000
  • Digi-Reel® ? : AD7415ARTZ-0REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback