Add To Favorites
Product Overview
Digi-Key Part Number AD7314ARMZ-REEL7CT-ND
Quantity Available 1.527
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

AD7314ARMZ-REEL7

Description SENSOR TEMPERATURE SPI 8MSOP
Expanded Description Temperature Sensor Digital, Local -35°C ~ 85°C 9 b 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD7314
PCN Assembly/Origin Assembly Site Addition 05/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -35°C ~ 85°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.65 V ~ 5.5 V
Resolution 9 b
Features Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C
Test Condition -35°C ~ 85°C
Operating Temperature -35°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names AD7314ARMZ-REEL7CT

06:15:15 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,33700 23,37
100 1,91500 191,50
500 1,63020 815,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7314ARMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,33482
  • Digi-Reel® ? : AD7314ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.527 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD7314ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
  • Unit Price: 2,53000
Send Feedback