Add To Favorites
Product Overview
Digi-Key Part Number AD587UQ-ND
Quantity Available 347
Can ship immediately

Factory Stock ?: 934
Manufacturer

Manufacturer Part Number

AD587UQ

Description IC VREF SERIES 10V 8CERDIP
Expanded Description Series Voltage Reference IC ±0.05% 10mA 8-CERDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD587
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13.5 V ~ 36 V
Current - Supply 4mA
Current - Cathode -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:09:25 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,96000 24,96
10 23,02100 230,21
100 19,65790 1.965,79
500 17,84730 8.923,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback