Add To Favorites
Product Overview
Digi-Key Part Number AD5686RBCPZ-RL7CT-ND
Quantity Available 1.457
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5686RBCPZ-RL7

Description IC DAC 16BIT SPI QUAD 16LFCSP
Expanded Description 16 Bit Digital to Analog Converter 4 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC+®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 4
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±1, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5686RBCPZ-RL7CT

01:08:25 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,76000 18,76
10 17,24500 172,45
100 14,56430 1.456,43
500 12,95598 6.477,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5686RBCPZ-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 11,53763
  • Digi-Reel® ? : AD5686RBCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback