Add To Favorites
Product Overview
Digi-Key Part Number AD5668BCBZ-1-RL7CT-ND
Quantity Available 4.386
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5668BCBZ-1-RL7

Description IC DAC 16BIT SPI OCTAL 16WLCSP
Expanded Description 16 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series denseDAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 8
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±8, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (2.61x2.61)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5668BCBZ-1-RL7CT

07:37:47 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,23000 19,23
10 17,74000 177,40
100 15,14890 1.514,89
500 13,75356 6.876,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5668BCBZ-1-RL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 12,19184
  • Digi-Reel® ? : AD5668BCBZ-1-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback