Add To Favorites
Product Overview
Digi-Key Part Number AD5293BRUZ-20-RL7CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AD5293BRUZ-20-RL7

Description IC DGTL POT 1024POS 20K 14TSSOP
Expanded Description Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AD5293
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 20k
Interface SPI
Memory Type Volatile
Voltage - Supply 9 V ~ 33 V, ±9 V ~ 16.5 V
Features Cascade Pin
Tolerance ±1%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 105°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5293BRUZ-20-RL7CT

14:04:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,60300 56,03
100 4,63940 463,94
500 4,03998 2.019,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5293BRUZ-20-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,41621
  • Tube ? : AD5293BRUZ-20-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 6,02000
Send Feedback