Add To Favorites
Product Overview
Digi-Key Part Number AD5272BRMZ-20-RL7CT-ND
Quantity Available 6.680
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

AD5272BRMZ-20-RL7

Description IC DGTL POT 1024POS 20K 10MSOP
Expanded Description Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps I²C Interface 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 20k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.5 V ~ 2.75 V
Features Selectable Address
Tolerance ±1%
Temperature Coefficient (Typ) 5 ppm/°C
Resistance - Wiper (Ohms) (Typ) 35
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5272BRMZ-20-RL7CT

00:50:06 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 3,87700 38,77
100 3,17650 317,65
500 2,70406 1.352,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5272BRMZ-20-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 2,21411
  • Digi-Reel® ? : AD5272BRMZ-20-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.680 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD5272BRMZ-20-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.914 - Immediate
  • Unit Price: 4,19000
Send Feedback