Add To Favorites
Product Overview
Digi-Key Part Number AD5228BUJZ10RL7CT-ND
Quantity Available 5.100
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AD5228BUJZ10-RL7

Description IC DGTL POT UP/DN 10K TSOT23-8
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD5228
PCN Obsolescence/ EOL Multiple Devices Family 27/Oct/2011
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 816 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 10k
Interface Pushbutton
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 100
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5228BUJZ10RL7CT

01:36:34 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
100 0,90890 90,89
500 0,75088 375,44
1.000 0,59278 592,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5228BUJZ10RL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,53715
  • Digi-Reel® ? : AD5228BUJZ10RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.100 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5228BUJZ10-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.500 - Factory Stock ?
  • Unit Price: 1,38500
  • Cut Tape (CT) ? : AD5228BUJZ10-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: 2,10000
  • Digi-Reel® ? : AD5228BUJZ10-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback