Add To Favorites
Product Overview
Digi-Key Part Number AD5160BRJZ10-RL7CT-ND
Quantity Available 7.590
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

AD5160BRJZ10-RL7

Description IC POT DGTL SPI 256POS SOT23-8
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD5160
Mfg Application Notes Pulse Oximeter Solution
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 815 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±15%
Temperature Coefficient (Typ) 45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5160BRJZ10-RL7CT

09:58:12 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,63500 16,35
100 1,31400 131,40
500 1,07954 539,77
1.000 0,89448 894,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5160BRJZ10-RL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,80854
  • Digi-Reel® ? : AD5160BRJZ10-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.590 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5160BRJZ10-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 1,74060
  • Cut Tape (CT) ? : AD5160BRJZ10-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.999 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 2,65000
  • Digi-Reel® ? : AD5160BRJZ10-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.999 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback