Add To Favorites
Product Overview
Digi-Key Part Number AD5144BCPZ100-RL7CT-ND
Quantity Available 1.902
Can ship immediately

Factory Stock ?: 130.500
Manufacturer

Manufacturer Part Number

AD5144BCPZ100-RL7

Description IC DGTL POT 256POS 100K 24LFCSP
Expanded Description Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I²C, SPI Interface 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C, SPI
Memory Type Non-Volatile
Voltage - Supply 2.3 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Features Cascade Pin, Selectable Address
Tolerance ±8%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 130
Operating Temperature -40°C ~ 125°C
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
You May Also Be Interested In
  • 929400-01-03-RK - 3M | 929400E-01-03-ND DigiKey Electronics
  • 929400-01-03-RK
  • 3M
  • CONN HEADER .100 SNGL STR 3POS
  • Unit Price 0,45000
  • 929400E-01-03-ND
Additional Resources
Standard Package ? 1
Other Names AD5144BCPZ100-RL7CT

21:13:34 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 6,00900 60,09
100 4,97550 497,55
500 4,33264 2.166,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5144BCPZ100-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    130.500 - Factory Stock ?
  • Unit Price: 3,66368
  • Digi-Reel® ? : AD5144BCPZ100-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.902 - Immediate
    130.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback