Add To Favorites
Product Overview
Digi-Key Part Number AD5143BCPZ100-RL7CT-ND
Quantity Available 1.398
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5143BCPZ100-RL7

Description IC DGTL POT 256POS 100K 16LFCSP
Expanded Description Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I²C Interface 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.3 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Features Selectable Address
Tolerance ±8%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 130
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
Additional Resources
Standard Package ? 1
Other Names AD5143BCPZ100-RL7CT

07:50:42 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,54000 6,54
10 5,90700 59,07
100 4,88980 488,98
500 4,25794 2.128,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5143BCPZ100-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 3,60051
  • Digi-Reel® ? : AD5143BCPZ100-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.398 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback