Add To Favorites
Product Overview
Digi-Key Part Number AD5060ARJZ-1REEL7CT-ND
Quantity Available 4.038
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5060ARJZ-1REEL7

Description IC DAC 16BIT SPI/SRL SOT23-8
Expanded Description 16 Bit Digital to Analog Converter 1 SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 4µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5060ARJZ-1REEL7CT

21:35:11 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,25000 11,25
10 10,34000 103,40
100 8,73270 873,27
500 7,76834 3.884,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5060ARJZ-1REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 6,65784
  • Digi-Reel® ? : AD5060ARJZ-1REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.038 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5060ARJZ-1500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 7,54208
  • Cut Tape (CT) ? : AD5060ARJZ-1500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: 11,25000
  • Digi-Reel® ? : AD5060ARJZ-1500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback