Add To Favorites
Product Overview
Digi-Key Part Number AD420ARZ-32-REELCT-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

AD420ARZ-32-REEL

Description IC DAC SERIAL INPUT 16BIT 24SOIC
Expanded Description 16 Bit Digital to Analog Converter 1 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 3ms
Output Type Voltage or Current - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 12 V ~ 32 V
Voltage - Supply, Digital 12 V ~ 32 V
INL/DNL (LSB) -
Architecture Sigma-Delta
Operating Temperature -40°C ~ 85°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD420ARZ-32-REELCT

17:07:27 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,16000 22,16
10 20,44400 204,44
100 17,45750 1.745,75
500 15,84958 7.924,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD420ARZ-32-REELTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 14,49590
  • Digi-Reel® ? : AD420ARZ-32-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD420ARZ-32-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 21,52000
Send Feedback