Add To Favorites
Product Overview
Digi-Key Part Number AD22284-A-R2CT-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

AD22284-A-R2

Description ACCELEROMETER 35G ANALOG 8CLCC
Expanded Description Accelerometer X, Y Axis ±35g 400Hz 8-LCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADXL278
Video File MEMS Based Inertial Measurement Units
Catalog Page 2721 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X, Y
Acceleration Range ±35g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 55
Bandwidth 400Hz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD22284-A-R2CT

17:44:48 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,95000 16,95
10 15,57600 155,76
100 13,15470 1.315,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD22284-A-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 11,37192
  • Digi-Reel® ? : AD22284-A-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback