Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 01-12-2018. Minimums may apply.
Product Overview
Digi-Key Part Number AD22280-R2CT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

AD22280-R2

Description ACCELEROMETER 50G ANALOG 8CLCC
Expanded Description Accelerometer X Axis ±50g 400Hz 8-LCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADXL78
Video File MEMS Based Inertial Measurement Units
PCN Obsolescence/ EOL Mult Device EOL 12/Jan/2017
Catalog Page 2721 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Analog
Axis X
Acceleration Range ±50g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 38
Bandwidth 400Hz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD22280-R2CT

00:29:50 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,54000 12,54
10 11,52300 115,23
100 9,73250 973,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD22280-R2TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,41340
  • Tape & Reel (TR) ? : AD22280TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,94784
Send Feedback