Add To Favorites
Product Overview
Digi-Key Part Number AD215BY-ND
Quantity Available 583
Can ship immediately

Factory Stock ?: 2.834
Manufacturer

Manufacturer Part Number

AD215BY

Description IC OPAMP ISOLATION 120KHZ 12SIP
Expanded Description Isolation Amplifier 1 Circuit 12-SIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type -
Slew Rate 6 V/µs
Gain Bandwidth Product -
-3db Bandwidth 120kHz
Current - Input Bias 300pA
Voltage - Input Offset 400µV
Current - Supply 40mA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) ±14.25 V ~ 17 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 44-SIP, 12 Leads, Offset Leads
Supplier Device Package 12-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:40:18 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 88,98000 88,98
10 84,38500 843,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback