Add To Favorites
Product Overview
Digi-Key Part Number AD1584BRTZ-REEL7CT-ND
Quantity Available 4.638
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

AD1584BRTZ-REEL7

Description IC VREF SERIES 4.096V SOT23-3
Expanded Description Series Voltage Reference IC ±0.1% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD1582-85
PCN Design/Specification AD1582,84,85 Polyimide Thickness 11/Nov/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 110µVp-p
Noise - 10Hz to 10kHz 90µVrms
Voltage - Input 4.3 V ~ 12 V
Current - Supply 70µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD1584BRTZ-REEL7CT

13:44:41 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,06900 20,69
100 1,66290 166,29
500 1,36630 683,15
1.000 1,13207 1.132,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD1584BRTZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,02330
  • Digi-Reel® ? : AD1584BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.638 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback