Add To Favorites
Product Overview
Digi-Key Part Number AD1582BRTZREEL7CT-ND
Quantity Available 1.252
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

AD1582BRTZ-REEL7

Description IC VREF SERIES 2.5V SOT23-3
Expanded Description Series Voltage Reference IC ±0.08% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD1582-85
PCN Design/Specification AD1582,84,85 Polyimide Thickness 11/Nov/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.08%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 70µVp-p
Noise - 10Hz to 10kHz 50µVrms
Voltage - Input 2.7 V ~ 12 V
Current - Supply 70µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD1582BRTZREEL7CT

14:16:46 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,01300 20,13
100 1,61760 161,76
500 1,32900 664,50
1.000 1,10117 1.101,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD1582BRTZREEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,99537
  • Digi-Reel® ? : AD1582BRTZREEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.252 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback