Add To Favorites
Product Overview
Digi-Key Part Number AS7620A-BQFT-500CT-ND
Quantity Available 1.113
Can ship immediately
Manufacturer

Manufacturer Part Number

AS7620A-BQFT-500

Description IC REG BUCK ADJ 0.5A 12MLPQ
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 12-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS7620
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.6V
Voltage - Input (Max) 32V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 32V
Current - Output 500mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VQFN Exposed Pad
Supplier Device Package 12-MLPQ (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AS7620A-BQFT-500CT

11:31:52 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90
10 2,59600 25,96
25 2,33680 58,42
100 2,12900 212,90
250 1,92132 480,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS7620A-BQFT-500TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,67376
  • Digi-Reel® ? : AS7620A-BQFT-500DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.113 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS7620A-BQFT-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,29061
Send Feedback