Add To Favorites
Product Overview
Digi-Key Part Number AS5163-HTSMCT-ND
Quantity Available 1.399
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5163-HTSM

Description IC ENCODER ROTARY 14-TSSOP
Expanded Description Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage, PWM
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
Related Products
You May Also Be Interested In
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • IC SENSOR MAG ROTARY 12BIT 8SOIC
  • Unit Price 3,26000
  • AS5600-ASOMCT-ND
  • AS5055A-BQFM - ams | AS5055A-BQFMCT-ND DigiKey Electronics
  • AS5055A-BQFM
  • ams
  • IC ENCODER ROTARY 12BIT 16QFN
  • Unit Price 6,47000
  • AS5055A-BQFMCT-ND
  • AS5050A-BQFM - ams | AS5050A-BQFMCT-ND DigiKey Electronics
  • AS5050A-BQFM
  • ams
  • IC ENCODER ROTARY 10BIT 16QFN
  • Unit Price 5,92000
  • AS5050A-BQFMCT-ND
  • AS5162-HSOM - ams | AS5162-HSOMCT-ND DigiKey Electronics
  • AS5162-HSOM
  • ams
  • POS SENSOR ROTARY 12-BIT 8-SOIC
  • Unit Price 8,72000
  • AS5162-HSOMCT-ND
  • AS5601-ASOM - ams | AS5601-ASOMCT-ND DigiKey Electronics
  • AS5601-ASOM
  • ams
  • ENCODER 12BIT PROGR A/B 8SOIC
  • Unit Price 4,23000
  • AS5601-ASOMCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5163-HTSP-500CT
AS5163-HTSP-500CT-ND
AS5163-HTST-500CT
AS5163-HTST-500CT-ND

16:25:48 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,95000 8,95
5 7,85800 39,29
10 7,07100 70,71
25 6,28480 157,12
50 5,81380 290,69
100 5,02800 502,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5163-HTSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,28522
  • Digi-Reel® ? : AS5163-HTSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback