Add To Favorites
Product Overview
Digi-Key Part Number AS5145H-HSSMCT-ND
Quantity Available 901
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5145H-HSSM

Description IC ENCODER ROTARY 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series Automotive, AEC-Q100
Part Status Active
Encoder Type Magnetic
Output Type Quadrature (Incremental)
Pulses per Revolution 1024
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
Related Products
You May Also Be Interested In
  • AS5145B-HSST - ams | AS5145B-HSSTCT-ND DigiKey Electronics
  • AS5145B-HSST
  • ams
  • IC ENCODER ROTARY 12-BIT 16-SSOP
  • Unit Price 12,88000
  • AS5145B-HSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5145H-HSSMCT
AS5145H-HSST-500CT
AS5145H-HSST-500CT-ND

09:00:51 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,88000 12,88
5 12,61800 63,09
10 10,51600 105,16
25 9,72720 243,18
50 9,46440 473,22
100 8,15000 815,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5145H-HSSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 6,93104
  • Digi-Reel® ? : AS5145H-HSSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS5145H-HSST-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,57255
Send Feedback