Add To Favorites
Product Overview
Digi-Key Part Number AS5047P-ATSMCT-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5047P-ATSM

Description IC ENCODER ROTARY 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS5047P Datasheet
Product Training Modules AS5047P High Resolution Rotary Position Sensor
Featured Product AS5047P Magnetic Position Sensor
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution Programmable
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
Related Products
You May Also Be Interested In
  • AS5047D-ATSM - ams | AS5047D-ATSMCT-ND DigiKey Electronics
  • AS5047D-ATSM
  • ams
  • IC ENCODER ROTARY 14TSSOP
  • Unit Price 10,14000
  • AS5047D-ATSMCT-ND
  • USB I&P BOX - ams | USB I&P BOX-ND DigiKey Electronics
  • USB I&P BOX
  • ams
  • EVAL TOOL USB BOX I2C/SPI
  • Unit Price 35,99000
  • USB I&P BOX-ND
Additional Resources
Standard Package ? 1
Other Names AS5047P-ATSMCT

16:09:27 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,16000 11,16
5 9,79200 48,96
10 8,81300 88,13
25 7,83400 195,85
50 7,24620 362,31
100 6,26710 626,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5047P-ATSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,51932
  • Digi-Reel® ? : AS5047P-ATSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback