Add To Favorites
Product Overview
Digi-Key Part Number AS5047D-ATSMCT-ND
Quantity Available 1.474
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5047D-ATSM

Description IC ENCODER ROTARY 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution Programmable
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
  • USB I&P BOX - ams | USB I&P BOX-ND DigiKey Electronics
  • USB I&P BOX
  • ams
  • EVAL TOOL USB BOX I2C/SPI
  • Unit Price 35,01000
  • USB I&P BOX-ND
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS5047D-ATSMCT

16:08:05 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,86000 9,86
5 8,65200 43,26
10 7,78700 77,87
25 6,92160 173,04
50 6,40260 320,13
100 5,53740 553,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5047D-ATSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,71934
  • Digi-Reel® ? : AS5047D-ATSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.474 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS5047D-ATST-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,09010
Send Feedback