Add To Favorites
Product Overview
Digi-Key Part Number AS5043-ASSTCT-ND
Quantity Available 7.153
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5043-ASST

Description IC ENCODER PROG 10-BIT 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Encoder Type Magnetic
Output Type Voltage
Pulses per Revolution -
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
  • Photo Not Available
  • SD4Y-EK-XX
  • ams
  • BOARD PROGRAM FOR AS5XXX
  • Unit Price 1.529,28000
  • SD4Y-EK-XX-ND
Related Products
You May Also Be Interested In
  • AS5134-ZSST - ams | AS5134-ZSSTCT-ND DigiKey Electronics
  • AS5134-ZSST
  • ams
  • IC ENCODER PROG 20-SSOP
  • Unit Price 6,83000
  • AS5134-ZSSTCT-ND
  • Photo Not Available
  • AS5043-ASSM
  • ams
  • IC ENCODER PROG 10-BIT 16-SSOP
  • Unit Price 5,77964
  • AS5043-ASSM-ND
Additional Resources
Standard Package ? 1
Other Names AS5043-ASSTCT

16:03:20 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,69000 11,69
5 10,25400 51,27
10 9,22900 92,29
25 8,20320 205,08
50 7,58800 379,40
100 6,56270 656,27
500 6,15252 3.076,26
1.000 5,74235 5.742,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5043-ASSTTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 5,22032
  • Digi-Reel® ? : AS5043-ASSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.153 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AS5043-ASSU-ND
  • Minimum Quantity: 77  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,64403
Send Feedback