Add To Favorites
Product Overview
Digi-Key Part Number AS5035CT-ND
Quantity Available 704
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5035

Description IC ENCODER ROTARY 8-BIT 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Encoder Type Magnetic
Output Type Quadrature (Incremental)
Pulses per Revolution 64
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Related Products
You May Also Be Interested In
  • AS5134-ZSST - ams | AS5134-ZSSTCT-ND DigiKey Electronics
  • AS5134-ZSST
  • ams
  • IC ENCODER PROG 20-SSOP
  • Unit Price 6,95000
  • AS5134-ZSSTCT-ND
  • AS5601-ASOM - ams | AS5601-ASOMCT-ND DigiKey Electronics
  • AS5601-ASOM
  • ams
  • ENCODER 12BIT PROGR A/B 8SOIC
  • Unit Price 4,35000
  • AS5601-ASOMCT-ND
  • AS5145B-HSST - ams | AS5145B-HSSTCT-ND DigiKey Electronics
  • AS5145B-HSST
  • ams
  • IC ENCODER ROTARY 12-BIT 16-SSOP
  • Unit Price 13,25000
  • AS5145B-HSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5035-ASSTCT
AS5035-ASSTCT-ND
AS5035-TCT
AS5035-TCT-ND
AS5035CT

15:42:03 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,85000 8,85
5 7,76000 38,80
10 6,98400 69,84
25 6,20800 155,20
50 5,74240 287,12
100 4,96640 496,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5035TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,23272
  • Digi-Reel® ? : AS5035DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback