Add To Favorites
Product Overview
Digi-Key Part Number AS3953A-BDFMCT-ND
Quantity Available 6.098
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3953A-BDFM

Description IC NFC INTERFACE 14443A LEVEL4
Expanded Description RFID Transponder IC 13.56MHz ISO 14443, NFC SPI 1.65 V ~ 3.6 V 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets AS3953
Featured Product AS3953 NFiC
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443, NFC
Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-MLPD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS3953A-BDFMCT

08:59:13 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,42700 14,27
25 1,27440 31,86
100 1,14690 114,69
250 1,01948 254,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3953A-BDFMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 0,84958
  • Digi-Reel® ? : AS3953A-BDFMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.098 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS3953A-BDFTTR-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,63111
Send Feedback