Add To Favorites
Product Overview
Digi-Key Part Number AS3933-BTSTCT-ND
Quantity Available 4.242
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3933-BTST

Description IC RECEIVER ASK 3CH LP 16TSSOP
Expanded Description RFID Reader IC 15kHz ~ 150kHz 2.4 V ~ 3.6 V 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS3933 Brief
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader
Frequency 15kHz ~ 150kHz
Standards -
Interface -
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
  • AS3933-BQFT - ams | AS3933-BQFTCT-ND DigiKey Electronics
  • AS3933-BQFT
  • ams
  • IC RECEIVER ASK 3CH LP 16QFN
  • Unit Price 5,95000
  • AS3933-BQFTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS3933-BTSTCT

00:36:16 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 5,03900 50,39
25 4,53520 113,38
100 4,13190 413,19
250 3,72884 932,21
500 3,34586 1.672,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3933-BTSTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,68744
  • Digi-Reel® ? : AS3933-BTSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback