• Obsolete item.
Product Overview
Digi-Key Part Number AS1801-BTDTCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1801-BTDT

Description IC RTC CLK/CALENDAR I2C 8-TDFN
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AS1801
PCN Obsolescence/ EOL AS1801 EOL 19/Jan/2016
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 3.6 V
Voltage - Supply, Battery 0.9 V ~ 3.6 V
Current - Timekeeping (Max) 0.5µA @ 1.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Additional Resources
Standard Package ? 1

12:35:56 3.26.2017

Send Feedback