Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number AS1360-50-TCT-ND
Quantity Available 1.601
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1360-50-T

Description IC REG LDO 5V 0.25A SOT23-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 250mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AS1360
PCN Obsolescence/ EOL EOL 14/Dec/2016
Catalog Page 830 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 250mA
Voltage - Dropout (Typical) 0.4V @ 200mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS1360-50-TCT

22:49:52 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,17500 11,75
25 1,06200 26,55
100 0,92910 92,91
250 0,81528 203,82
500 0,72050 360,25
1.000 0,56881 568,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1360-50-TTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,51542
Send Feedback