Add To Favorites
Product Overview
Digi-Key Part Number AS1310-BTDT-30CT-ND
Quantity Available 13.686
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1310-BTDT-30

Description IC REG BOOST 3V 0.32A 8TDFN
Expanded Description Boost Switching Regulator IC Positive Fixed 3V 1 Output 320mA (Switch) 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1310
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 320mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS1310-BTDT-30CT

04:10:30 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,41200 14,12
25 1,26040 31,51
100 1,13440 113,44
250 1,00836 252,09
500 0,88232 441,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1310-BTDT-30TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,70977
  • Digi-Reel® ? : AS1310-BTDT-30DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback