Add To Favorites
Product Overview
Digi-Key Part Number AS1116-BSSTCT-ND
Quantity Available 4.889
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1116-BSST

Description IC DVR LED 64LED/7SEG SPI 24QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1116
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 8 x (7 Segment), 64 LED
Interface SPI Serial
Digits or Characters 8 Digits
Current - Supply 335mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4,01000
  • AS1115-BSSTCT-ND
  • AS1117-BQFT - ams | AS1117-BQFTCT-ND DigiKey Electronics
  • AS1117-BQFT
  • ams
  • IC DRIVER 64LED MOBILE 24-TQFN
  • Unit Price 4,01000
  • AS1117-BQFTCT-ND
  • AS1130-BSST - ams | AS1130-BSSTCT-ND DigiKey Electronics
  • AS1130-BSST
  • ams
  • IC LED DVR DOT MATRIX 28SSOP
  • Unit Price 9,11000
  • AS1130-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS1116-BSSTCT

02:37:58 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 6,03
10 5,38500 53,85
25 4,84640 121,16
100 4,41570 441,57
250 3,98492 996,23
500 3,57566 1.787,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1116-BSSTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,92777
  • Digi-Reel® ? : AS1116-BSSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback