Add To Favorites
Product Overview
Digi-Key Part Number AS1112-BQFTCT-ND
Quantity Available 5.803
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1112-BQFT

Description IC LED DRIVER LIN 100MA 32TQFN
Expanded Description LED Driver IC 16 Output Linear Shift Register 100mA 32-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1112
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 15V
Current - Output / Channel 100mA
Frequency 30MHz
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names AS1112-BQFTCT

18:26:03 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,57700 25,77
25 2,31880 57,97
100 2,11290 211,29
250 1,90672 476,68
500 1,71088 855,44
1.000 1,44292 1.442,92
2.500 1,37078 3.426,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1112-BQFTTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,28082
  • Digi-Reel® ? : AS1112-BQFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback