Add To Favorites
Product Overview
Digi-Key Part Number AS1108WL-TCT-ND
Quantity Available 4.305
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1108WL-T

Description IC DRIVER LED 4-DIGIT 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1108
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface 4-Wire Serial, Microwire, QSPI, SPI
Digits or Characters 4 Digits
Current - Supply 330mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
  • AS1107WL-T - ams | AS1107WL-TCT-ND DigiKey Electronics
  • AS1107WL-T
  • ams
  • IC LED 8-DIGIT DRIVER 24-SOIC
  • Unit Price 6,25000
  • AS1107WL-TCT-ND
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4,13000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS1108WL-TCT

03:01:58 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
10 4,05300 40,53
25 3,64800 91,20
100 3,32370 332,37
250 2,99940 749,85
500 2,69136 1.345,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1108WL-TTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,20370
  • Digi-Reel® ? : AS1108WL-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.305 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AS1108WL-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.890 - Immediate
  • Unit Price: 5,48000
Send Feedback