Add To Favorites
Product Overview
Digi-Key Part Number AS1107WL-TCT-ND
Quantity Available 2.017
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1107WL-T

Description IC LED 8-DIGIT DRIVER 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1106,07
Catalog Page 830 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4,13000
  • AS1115-BSSTCT-ND
  • AS1108WL-T - ams | AS1108WL-TCT-ND DigiKey Electronics
  • AS1108WL-T
  • ams
  • IC DRIVER LED 4-DIGIT 20-SOIC
  • Unit Price 4,54000
  • AS1108WL-TCT-ND
  • AS1100WL-T - ams | AS1100WL-TCT-ND DigiKey Electronics
  • AS1100WL-T
  • ams
  • IC LED 8-DIGIT DRIVER 24-SOIC
  • Unit Price 7,78000
  • AS1100WL-TCT-ND
Additional Resources
Standard Package ? 1
Other Names AS1107WL-TCT

08:38:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,25000 6,25
10 5,62700 56,27
25 5,12720 128,18
100 4,62710 462,71
250 4,25196 1.062,99
500 3,87676 1.938,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1107WL-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,27820
  • Digi-Reel® ? : AS1107WL-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.017 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AS1107WL-ND
  • Minimum Quantity: 31  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,21774
Send Feedback