Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number AS1101-TCT-ND
Quantity Available 1.531
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1101-T

Description IC LED DRVR LIN DIM 80MA SC70-6
Expanded Description LED Driver IC 2 Output Linear Analog, PWM Dimming 80mA SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AS1101-04
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.2V
Voltage - Supply (Max) 3.6V
Voltage - Output 0.15 V ~ 3.6 V
Current - Output / Channel 80mA
Frequency -
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS1101-TCT

19:46:17 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,86500 8,65
25 0,78080 19,52
100 0,68320 68,32
250 0,59956 149,89
500 0,52986 264,93
1.000 0,41830 418,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1101-TTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,37904
Send Feedback