Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TSL45313-CLCT-ND
Quantity Available 6.226
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL45313CL

Description IC AMBIENT LIGHT SENSOR 4CHIPLED
Expanded Description Optical Sensor Ambient I²C 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TSL4531
Product Training Modules Cognitive Lighting Systems Overview
Video File Shaping the world with sensor solutions
Featured Product TSL4531 Digital Ambient Light Sensor
PCN Obsolescence/ EOL TSL Series EOL 24/Feb/2017
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ambient
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 2.3 V ~ 3.3 V
Operating Temperature -15°C ~ 70°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Supplier Device Package 4-ChipLED
 
For Use With
  • TSL4531EVM - ams | TSL4531EVM-ND DigiKey Electronics
  • TSL4531EVM
  • ams
  • EVAL MODULE FOR TSL4531
  • Unit Price 142,78000
  • TSL4531EVM-ND
  • Photo Not Available
  • TSL4531-DB
  • ams
  • EVAL BOARD FOR TSL4531
  • Unit Price 45,31000
  • TSL4531-DB-ND
You May Also Be Interested In
  • TCS34003FNM - ams | TCS34003FNMCT-ND DigiKey Electronics
  • TCS34003FNM
  • ams
  • IC COLOR CONV LIGHT-DGTL
  • Unit Price 3,81000
  • TCS34003FNMCT-ND
  • TSL45315CL - ams | TSL45315-CLCT-ND DigiKey Electronics
  • TSL45315CL
  • ams
  • IC AMBIENT LIGHT SENSOR 4CHIPLED
  • Unit Price 1,77000
  • TSL45315-CLCT-ND
Additional Resources
Standard Package ? 1
Other Names TSL45313-CLCT

15:43:52 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
5 1,70200 8,51
10 1,38400 13,84
25 1,19200 29,80
50 1,03240 51,62
100 0,93660 93,66
500 0,78764 393,82
1.000 0,70248 702,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL45313-CLTR-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,61926
Send Feedback