Add To Favorites
Product Overview
Digi-Key Part Number TSL2581-FNCT-ND
Quantity Available 4.078
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL2581FN

Description IC LIGHT TO DGTL CONV 6-DFN
Expanded Description Optical Sensor Ambient 640nm I²C 6-WDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL2581,83
Video File Shaping the world with sensor solutions
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -30°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-DFN (2x2)
 
For Use With
  • Photo Not Available
  • TSL2581CS-DB
  • ams
  • EVAL BOARD FOR TSL2581
  • Unit Price 46,07000
  • TSL2581CS-DB-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSL2581-FNCT

01:58:53 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
5 1,95800 9,79
10 1,67900 16,79
25 1,34280 33,57
50 1,23100 61,55
100 1,11910 111,91
500 0,97924 489,62
1.000 0,86732 867,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL2581-FNTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,76304
  • Digi-Reel® ? : TSL2581-FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback