Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TSL2550D-TRCT-ND
Quantity Available 972
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL2550D-TR

Description IC AMBIENT LIGHT SENSOR 8-SOIC
Expanded Description Optical Sensor Ambient 640nm SMBus 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Documents & Media
Datasheets TSL2550
Video File Shaping the world with sensor solutions
PCN Obsolescence/ EOL TSL Series EOL 24/Feb/2017
PCN Design/Specification Leadframe 03/Aug/2016
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • TSL230RD-TR - ams | TSL230RD-CT-ND DigiKey Electronics
  • TSL230RD-TR
  • ams
  • IC LIGHT TO FREQUENCY CONV 8SOIC
  • Unit Price 5,44000
  • TSL230RD-CT-ND
Additional Resources
Standard Package ? 1
Other Names TSL2550-D-TRCT
TSL2550-D-TRCT-ND

11:52:26 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,06000 4,06
5 3,58400 17,92
10 3,16400 31,64
25 2,56720 64,18
50 2,26900 113,45
100 2,20920 220,92
500 1,85096 925,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL2550D-TRTR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,57412
Send Feedback