Add To Favorites
Product Overview
Digi-Key Part Number TSL237-TCT-ND
Quantity Available 29.054
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL237T

Description IC LIGHT TO FREQUENCY CONV 4-TMB
Expanded Description Optical Sensor Ambient 640nm Frequency 1510 (3825 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL237T
Video File Shaping the world with sensor solutions
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type Frequency
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case 1510 (3825 Metric)
Supplier Device Package 4-SMD
 
For Use With
  • LTFEVM - ams | LTFEVM-ND DigiKey Electronics
  • LTFEVM
  • ams
  • EVAL MODULE
  • Unit Price 141,21000
  • LTFEVM-ND
You May Also Be Interested In
  • TSL237S-LF - ams | TSL237-S-LF-ND DigiKey Electronics
  • TSL237S-LF
  • ams
  • IC LIGHT TO FREQUENCY CONV 3PIN
  • Unit Price 4,03000
  • TSL237-S-LF-ND
  • TSL238T - ams | TSL238-TCT-ND DigiKey Electronics
  • TSL238T
  • ams
  • IC LIGHT TO FREQUENCY CONV 4-TMB
  • Unit Price 4,47000
  • TSL238-TCT-ND
  • TSL230RD-TR - ams | TSL230RD-CT-ND DigiKey Electronics
  • TSL230RD-TR
  • ams
  • IC LIGHT TO FREQUENCY CONV 8SOIC
  • Unit Price 5,38000
  • TSL230RD-CT-ND
  • TSL12T - ams | TSL12-TCT-ND DigiKey Electronics
  • TSL12T
  • ams
  • IC SENSOR LIGHT-VOLT 4-SMD
  • Unit Price 1,83000
  • TSL12-TCT-ND
Additional Resources
Standard Package ? 1
Other Names TSL237-TCT

14:14:49 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,34000 4,34
5 3,83200 19,16
10 3,38400 33,84
25 2,74600 68,65
50 2,42680 121,34
100 2,36290 236,29
500 1,97972 989,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL237-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 1,66508
  • Digi-Reel® ? : TSL237-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback