Add To Favorites
Product Overview
Digi-Key Part Number 568-12793-1-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G38LS-75VJ

Description RF FET LDMOS 65V 15.5DB SOT1239B
Expanded Description RF Mosfet LDMOS 30V 600mA 3.4GHz ~ 3.6GHz 15.5dB 20W CDFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF8G38LS-75V
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 3.4GHz ~ 3.6GHz
Gain 15.5dB
Voltage - Test 30V
Current Rating -
Noise Figure -
Current - Test 600mA
Power - Output 20W
Voltage - Rated 65V
Package / Case SOT-1239B
Supplier Device Package CDFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12793-1

10:48:41 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 105,06000 105,06
10 100,09200 1.000,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12793-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 91,66300
  • Digi-Reel® ? : 568-12793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLF8G38LS-75VU-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 98,55500
Send Feedback